1:2 digital demultiplexer, non-inverting, 3-state output. Features CMOS technology, a single supply type, and operates from 1.65V to 5.5V. Offers a propagation delay of 12.5ns with high and low level output currents of 32mA. Packaged in a compact 1.2 x 1.0mm UDFN6 surface mount package, this halogen-free and lead-free component is RoHS compliant.
Onsemi NL7SZ18MUR2G technical specifications.
| Package/Case | TO-2 |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Logic Function | Demultiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Technology | CMOS |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL7SZ18MUR2G to view detailed technical specifications.
No datasheet is available for this part.
