
1:2 Digital Multiplexer/Demultiplexer, CMOS technology, featuring a single independent circuit with one input and two outputs. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 11ns. This surface mount component is housed in a UDFN6 package (1.2 x 1.0 mm, 0.4P) and supports high and low level output currents of 32mA. It is RoHS compliant, lead-free, halogen-free, and designed for operation between -40°C and 85°C.
Onsemi NL7SZ19MUR2G technical specifications.
| Package/Case | TO-2 |
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL7SZ19MUR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
