
Configurable multifunction gate IC featuring 9 selectable functions. This CMOS logic device operates from a 1.65V to 5.5V supply, with a nominal 5V. It boasts Schmitt trigger inputs and provides 32mA output current at both high and low levels. Packaged in a compact SC (SC-88/SC70-6/SOT-363) surface mount configuration, it offers a propagation delay of 6.3ns and a quiescent current of 1uA.
Onsemi NL7SZ57DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL7SZ57DFT2G to view detailed technical specifications.
No datasheet is available for this part.
