
CMOS multi-function gate, 1-element, 2-input logic IC featuring Schmitt trigger inputs. Operates with a supply voltage range of 1.65V to 5.5V, supporting up to 32mA output current. This surface mount component is housed in a 6-pin SC package, offering a propagation delay of 6.3ns. Designed for a wide temperature range of -55°C to 125°C, it is halogen-free, lead-free, and RoHS compliant.
Onsemi NL7SZ58DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL7SZ58DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
