
CMOS multi-function logic IC featuring 3 inputs and 1 output, configurable for up to 9 functions. Schmitt trigger inputs ensure noise immunity, with a maximum operating temperature of 125°C and a supply voltage range of 1.65V to 5.5V. This surface mount component offers a low quiescent current of 1µA and a propagation delay of 6.3ns, packaged in a compact SC-88/SC70-6/SOT-363 6-lead format on a 3000-reel.
Onsemi NL7SZ97DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL7SZ97DFT2G to view detailed technical specifications.
No datasheet is available for this part.
