
CMOS logic IC featuring 9 configurable functions with Schmitt trigger inputs. This single-circuit device offers 3 inputs and 1 output, supporting a wide supply voltage range from 1.65V to 5.5V. It delivers ±32mA output current and boasts a fast 6.3ns propagation delay. Designed for surface mounting in an SC package, it operates across a broad temperature range of -55°C to 125°C and is RoHS compliant.
Onsemi NL7SZ98DFT2G technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL7SZ98DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
