Onsemi NL7WB66US technical specifications.
| -3db Bandwidth | 186MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL7WB66US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
