
Dual SPST analog switch IC featuring a 186MHz -3dB bandwidth. This 2-channel, 2-bit multiplexer/demultiplexer operates from a 1.65V to 5.5V supply voltage, with a typical operating voltage of 5V. Housed in a compact 8-pin TSSOP package (2.1mm L x 2.4mm W x 0.8mm H), it offers a low maximum supply current of 1µA and a maximum power dissipation of 250mW. The component is halogen-free, lead-free, and RoHS compliant, designed for operation across a -55°C to 125°C temperature range.
Onsemi NL7WB66USG technical specifications.
| -3db Bandwidth | 186MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL7WB66USG to view detailed technical specifications.
No datasheet is available for this part.