Bidirectional 8-bit bus transceiver with 48 terminals, operating from 0.9V to 4.5V supply. Features a 3.3V nominal supply voltage and a maximum operating temperature of 115°C. Propagation delay is 7.6ns, with a typical 6.8ns at nominal supply. Housed in a 12.5 x 6.1 x 1.1 mm TSSOP-48 package.
Onsemi NLA16T245DTR2G technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 16T |
| Propagation Delay (tpd) | 7.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 6.8 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLA16T245DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.