Onsemi NLA9306MU3TCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.4 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLA9306MU3TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.