Onsemi NLAS1053US technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 170MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 22R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS1053US to view detailed technical specifications.
No datasheet is available for this part.
