
Single-pole double-throw (SPDT) analog switch with 2:1 multiplexer/demultiplexer functionality. Features a 170MHz bandwidth and 22Ω on-state resistance. Operates from a 2V to 5.5V single supply voltage with a typical operating supply current of 1µA. Housed in a compact US8 package, measuring 2.4mm x 2.1mm x 0.8mm, and supplied on a 3000-piece tape and reel. This RoHS compliant component offers a propagation delay of 18ns and a maximum operating temperature of 125°C.
Onsemi NLAS1053USG technical specifications.
| Bandwidth | 170MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 22R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS1053USG to view detailed technical specifications.
No datasheet is available for this part.