Onsemi NLAS323US technical specifications.
| -3db Bandwidth | 220MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS323US to view detailed technical specifications.
No datasheet is available for this part.
