
Dual SPST analog switch featuring a 220MHz -3dB bandwidth, designed for single supply operation. This integrated circuit offers two independent single-pole, single-throw (SPST) switches, each with two inputs and two outputs. Operating across a supply voltage range of 2V to 5.5V, it exhibits a low on-state resistance of 30 Ohms and a typical operating supply current of 1uA. The component is RoHS and Halogen Free compliant, packaged in a compact 2.4mm x 2.1mm x 0.8mm US8 format on a 3000-piece tape and reel.
Onsemi NLAS323USG technical specifications.
| -3db Bandwidth | 220MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS323USG to view detailed technical specifications.
No datasheet is available for this part.
