
The NLAS325US is a dual single supply switch from Onsemi with a maximum on-state resistance of 30R and a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 125°C and is available in a US-8 package. The device is not RoHS compliant and contains lead, making it a non-compliant option for lead-free applications.
Onsemi NLAS325US technical specifications.
| -3db Bandwidth | 175MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS325US to view detailed technical specifications.
No datasheet is available for this part.
