
Dual SPST analog switch, operating from a 2V to 5.5V single supply. Features 2 channels, each with 2 inputs and 2 outputs, offering a 30 Ohm on-state resistance. This halogen-free, lead-free integrated circuit is housed in a compact 2.4mm x 2.1mm x 0.8mm TSSOP package, suitable for operation between -55°C and 125°C. Low power consumption with a maximum supply current of 4uA and a power dissipation of 250mW.
Onsemi NLAS325USG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS325USG to view detailed technical specifications.
No datasheet is available for this part.
