
The NLAS3799LMNR2G is a dual 2-channel multiplexer from Onsemi, packaged in a QFN case. It operates within a temperature range of -40°C to 85°C and is powered by a 3V supply voltage. The device is RoHS compliant and lead-free, with a maximum supply current of 10uA. It is available in a tape and reel packaging format, with 3000 units per package.
Onsemi NLAS3799LMNR2G technical specifications.
| -3db Bandwidth | 19MHz |
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS3799LMNR2G to view detailed technical specifications.
No datasheet is available for this part.