Onsemi NLAS4051SDTR2G technical specifications.
| -3db Bandwidth | 95MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4051SDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.