The NLAS4053DG is a 16-pin logic IC with a dual supply voltage range of 2.5V to 5.5V and a temperature grade of military. It has a JEDEC package code of R-PDSO-G16 and measures 3.9mm in width and 9.9mm in length. The device operates over a temperature range of -55 to 125 degrees Celsius and has a pin count of 16. It is available from Onsemi.
Onsemi NLAS4053DG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLAS4053DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.