Onsemi NLAS4053DR2 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 145MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| On-State Resistance | 33R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4053DR2 to view detailed technical specifications.
No datasheet is available for this part.
