
The NLAS4053DT is a 3-channel logic multiplexer from Onsemi, packaged in a TSSOP-16 lead-free package. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 450mW. The device is RoHS compliant and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.5V.
Onsemi NLAS4053DT technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 145MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4053DT to view detailed technical specifications.
No datasheet is available for this part.
