
Onsemi NLAS4066DTR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4066DTR2 to view detailed technical specifications.
No datasheet is available for this part.
