
Single Pole Double Throw (SPDT) analog switch, featuring one channel with one input and two outputs. Operates with a supply voltage range of 1.65V to 5.5V, typically 5V, and a low operating supply current of 500nA. Offers an on-state resistance of 1.15 Ohms. Encased in a compact 6-pin SC-88 package measuring 2.2mm in length, 1.35mm in width, and 1mm in height. This component is RoHS compliant, halogen-free, and lead-free, with an operating temperature range from -40°C to 85°C.
Onsemi NLAS4157DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.15R |
| Operating Supply Current | 500nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4157DFT2G to view detailed technical specifications.
No datasheet is available for this part.
