Onsemi NLAS44599DT technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS44599DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
