
Dual DPDT analog switch featuring a 175MHz -3dB bandwidth and 175MHz bandwidth. Operates across a -55°C to 125°C temperature range with a 2V to 5.5V supply voltage. Surface mountable in a TSSOP package, this component offers 2 circuits, each with 2 DPDT throw configurations, providing 4 inputs and 8 outputs. It boasts a low 4µA supply current and 450mW power dissipation, with turn-on and turn-off delays of 9ns and 3ns respectively. This RoHS compliant device is supplied in a 96-piece rail/tube.
Onsemi NLAS44599DTG technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 175MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Throw Configuration | DPDT |
| Turn-Off Delay Time | 3ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS44599DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
