
The NLAS4501DTT1 is a single 1-bit demultiplexer from Onsemi, operating over a temperature range of -55°C to 125°C. It has a maximum power dissipation of 200mW and a maximum supply current of 1uA. The device is available in a SOT-23-5 package, which is lead-free but contains lead. It is not RoHS compliant.
Onsemi NLAS4501DTT1 technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4501DTT1 to view detailed technical specifications.
No datasheet is available for this part.
