
Single SPDT analog switch with 200MHz bandwidth and 220MHz -3dB bandwidth. Features a 2V to 5.5V operating supply voltage range, 25 Ohm on-state resistance, and 200mW maximum power dissipation. This halogen-free, lead-free component is housed in a compact SC package (2.2mm L x 1.35mm W x 0.25mm H) and supplied on a 3000-piece tape and reel. Operates from -55°C to 125°C.
Onsemi NLAS4599DFT2G technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 200MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 25R |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4599DFT2G to view detailed technical specifications.
No datasheet is available for this part.
