
The NLAS4599DTT1 is a single-channel 1-bit logic multiplexer from Onsemi. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The device is packaged in a TSOP-6 package and is not RoHS compliant. It is designed to work with a single supply voltage of 5V.
Onsemi NLAS4599DTT1 technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4599DTT1 to view detailed technical specifications.
No datasheet is available for this part.
