Dual SPDT analog switch featuring 0.5 Ohm on-state resistance. This integrated circuit offers 2 channels with 2 inputs and 4 outputs, supporting a single supply voltage range of 1.8V to 5.5V. Operating at a typical supply current of 200nA, it functions across an extended temperature range from -55°C to 125°C. The component is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Onsemi NLAS4684FCT1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 800mR |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4684FCT1G to view detailed technical specifications.
No datasheet is available for this part.
