Onsemi NLAS4684FCTCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NLAS4684 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4684FCTCG to view detailed technical specifications.
No datasheet is available for this part.
