
The NLAS4684MNR2 is a dual SPDT switch from Onsemi, operating between -55°C and 125°C. It has an on-state resistance of 800mR and an operating supply current of 200nA. The device is packaged in a DFN package and is suitable for use with a supply voltage of up to 5.5V. It is not RoHS compliant.
Onsemi NLAS4684MNR2 technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 800mR |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4684MNR2 to view detailed technical specifications.
No datasheet is available for this part.
