
The NLAS4684MNR2G is a 2-channel SPDT logic IC from Onsemi with an on-state resistance of 800mR. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a DFN package and is lead-free and halogen-free. It is also RoHS compliant and has a low operating supply current of 200nA.
Onsemi NLAS4684MNR2G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| On-State Resistance | 800mR |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4684MNR2G to view detailed technical specifications.
No datasheet is available for this part.
