
The NLAS4717EPFCT1G is a 2-channel logic IC with a supply voltage range of 1.8V to 5.5V and an operating supply current of 1uA. It is available in a MICROBUMP-10 package and is RoHS compliant. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in applications where low power consumption is required.
Onsemi NLAS4717EPFCT1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 2.1R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4717EPFCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.