
The NLAS4717FCT1 is a dual 2-channel 2-bit flip chip multiplexer from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device has a maximum supply current of 1uA and is available in a flip chip-10 package. The NLAS4717FCT1 is not RoHS compliant and is packaged in tape and reel quantities of 3000.
Onsemi NLAS4717FCT1 technical specifications.
| -3db Bandwidth | 40MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4717FCT1 to view detailed technical specifications.
No datasheet is available for this part.
