
Onsemi NLAS4717FCT1G technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 2.1R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4717FCT1G to view detailed technical specifications.
No datasheet is available for this part.
