
The NLAS4717MR2 is a dual 2-bit demultiplexer from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with a maximum supply current of 1uA. The device is packaged in a MSOP package and is available in quantities of 4000 on tape and reel. The NLAS4717MR2 is not RoHS compliant.
Onsemi NLAS4717MR2 technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAS4717MR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
