
Onsemi NLAS4717MR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Switches | 4 |
| On-State Resistance | 2.1R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4717MR2G to view detailed technical specifications.
No datasheet is available for this part.
