
Onsemi NLAS4783BMN1R2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| On-State Resistance | 1.2R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4783BMN1R2G to view detailed technical specifications.
No datasheet is available for this part.
