Onsemi NLAS5123MUR2G technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| On-State Resistance | 1R |
| Operating Supply Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS5123MUR2G to view detailed technical specifications.
No datasheet is available for this part.
