
Onsemi NLAS5157MUTCG technical specifications.
| -3db Bandwidth | 36MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| On-State Resistance | 350mR |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS5157MUTCG to view detailed technical specifications.
No datasheet is available for this part.
