The NLAS5213AUSG is a single 3V logic IC with 1 channel, 2 inputs, and 2 outputs. It operates over a temperature range of -40°C to 85°C and is packaged in a VSSOP-8 package. The device is RoHS compliant and lead free. The NLAS5213AUSG has a maximum supply voltage of 4.5V and a minimum supply voltage of 1.65V. It has a -3db bandwidth of 496MHz and is halogen free.
Onsemi NLAS5213AUSG technical specifications.
| -3db Bandwidth | 496MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS5213AUSG to view detailed technical specifications.
No datasheet is available for this part.
