
The NLAS5213BUSG is a dual-channel interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.65V to 4.5V and has a supply current of 100pA. The device is RoHS compliant and lead-free. It is available in a package quantity of 3000 units, packaged in tape and reel. The NLAS5213BUSG has a -3db bandwidth of 496MHz and is suitable for use in halogen-free applications.
Onsemi NLAS5213BUSG technical specifications.
| -3db Bandwidth | 496MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS5213BUSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
