
The NLAS52231MUR2G is a dual SPDT single supply logic switch with 2 channels and 4 outputs. It operates over a temperature range of -40°C to 85°C and is available in a HVQCCN package. The device is RoHS compliant and has a maximum supply current of 1uA. It is suitable for use in applications where a low power consumption is required.
Onsemi NLAS52231MUR2G technical specifications.
| -3db Bandwidth | 36MHz |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 1uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000353oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS52231MUR2G to view detailed technical specifications.
No datasheet is available for this part.
