
The NLAS5223LMNR2G is a dual multiplexer from Onsemi with a -3db bandwidth of 17MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a WFQFN package. The device is lead free and RoHS compliant, suitable for single supply voltage applications.
Onsemi NLAS5223LMNR2G technical specifications.
| -3db Bandwidth | 17MHz |
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS5223LMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
