
Onsemi NLAS5223MNR2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Switches | 4 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS5223MNR2G to view detailed technical specifications.
No datasheet is available for this part.
