The NLAS54404FCTAG is an industrial-grade 1-channel multiplexer from Onsemi, operating within a temperature range of -40°C to 85°C. It has 12 terminals positioned on the bottom and is packaged in a VFBGA-12 package. The device is designed to operate with a supply voltage between 3V and 3.6V. The multiplexer is a single-function device with a width of 1.2mm and a length of 1.6mm.
Onsemi NLAS54404FCTAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLAS54404FCTAG to view detailed technical specifications.
No datasheet is available for this part.