Onsemi NLAS7213MUTAG technical specifications.
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS7213MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.