Onsemi NLASB3157DFT2 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | SOT-363 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLASB3157DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
