Onsemi NLASB3157MTR2G technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 7R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLASB3157MTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
