
Onsemi NLAST4051DTR2 technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 95MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAST4051DTR2 to view detailed technical specifications.
No datasheet is available for this part.